Print Page
DR127-820-R
Power Inductor (SMD), 82 µH, 2.09 A, Shielded, 4.06 A, DR Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR127-820-RCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel27K7337
Cut Tape52K7544
Product RangeDR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 350 | $0.898 | $314.30 |
| Total Price | $314.30 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 350+ | $0.898 |
Full Reel
| Quantity | Price |
|---|---|
| 350+ | $1.570 |
| 1050+ | $1.520 |
| 1750+ | $1.460 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR127-820-RCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel27K7337
Cut Tape52K7544
Product RangeDR Series
Technical Datasheet
Inductance82µH
RMS Current (Irms)2.09A
Inductor ConstructionShielded
Saturation Current (Isat)4.06A
Product RangeDR Series
Power Inductor Case12.5mm x 12.5mm x 8mm
DC Resistance Max-
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height8mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
82µH
Inductor Construction
Shielded
Product Range
DR Series
DC Resistance Max
-
Product Length
12.5mm
Product Height
8mm
RMS Current (Irms)
2.09A
Saturation Current (Isat)
4.06A
Power Inductor Case
12.5mm x 12.5mm x 8mm
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (17-Jan-2022)
Alternatives for DR127-820-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate