Print Page
DR127-4R7-R
Power Inductor (SMD), 4.7 µH, 8.25 A, Shielded, 16.5 A, DR Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR127-4R7-RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel27K7330
Re-Reel29K6166
Cut Tape29K6166
Product RangeDR Series
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.290 | $1.29 |
| Total Price | $1.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.290 |
| 25+ | $1.220 |
| 100+ | $1.150 |
| 250+ | $1.070 |
| 500+ | $0.995 |
| 1000+ | $0.923 |
| 5000+ | $0.864 |
Full Reel
| Quantity | Price |
|---|---|
| 350+ | $1.200 |
| 1050+ | $1.180 |
| 1750+ | $1.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR127-4R7-RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel27K7330
Re-Reel29K6166
Cut Tape29K6166
Product RangeDR Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)8.25A
Inductor ConstructionShielded
Product RangeDR Series
Saturation Current (Isat)16.5A
Power Inductor Case12.5mm x 12.5mm x 8mm
DC Resistance Max-
Inductor Case / Package-
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height8mm
SVHCNo SVHC (17-Jan-2022)
Alternatives for DR127-4R7-R
2 Products Found
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Saturation Current (Isat)
16.5A
DC Resistance Max
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
8.25A
Product Range
DR Series
Power Inductor Case
12.5mm x 12.5mm x 8mm
Inductor Case / Package
-
Product Length
12.5mm
Product Height
8mm
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability