Print Page
DR127-100-R
Power Inductor (SMD), 10 µH, 6.04 A, Shielded, 11.2 A, DR Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR127-100-RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.27K7319
Product RangeDR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 350+ | $1.200 |
| 1050+ | $1.180 |
| 1750+ | $1.150 |
Price for:Each (Supplied on Full Reel)
Minimum: 350
Multiple: 350
$420.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR127-100-RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.27K7319
Product RangeDR Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)6.04A
Inductor ConstructionShielded
Saturation Current (Isat)11.2A
Product RangeDR Series
Power Inductor Case12.5mm x 12.5mm x 8mm
DC Resistance Max-
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height8mm
SVHCNo SVHC (17-Jan-2022)
Product Overview
The DR127-100-R is a secure-mount Power Inductor with ferrite core. It offers magnetic shielding, high power density and high efficiency.
- -40 to 125°C Operating temperature range
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
DR Series
DC Resistance Max
-
Product Length
12.5mm
Product Height
8mm
RMS Current (Irms)
6.04A
Saturation Current (Isat)
11.2A
Power Inductor Case
12.5mm x 12.5mm x 8mm
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (17-Jan-2022)
Alternatives for DR127-100-R
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate