Print Page
DR125-1R0-R
Power Inductor (SMD), 1 µH, 15 A, Shielded, 23.6 A, DR Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR125-1R0-RCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.52K7502
Product RangeDR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 600+ | $2.220 |
| 1200+ | $2.180 |
| 1800+ | $2.150 |
| 3000+ | $2.110 |
| 6000+ | $2.000 |
| 15000+ | $1.960 |
| 30000+ | $1.920 |
| 60000+ | $1.880 |
Price for:Each (Supplied on Cut Tape)
Minimum: 600
Multiple: 600
$1,332.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR125-1R0-RCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.52K7502
Product RangeDR Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)15A
Inductor ConstructionShielded
Saturation Current (Isat)23.6A
Product RangeDR Series
Power Inductor Case12.5mm x 12.5mm x 6mm
DC Resistance Max-
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height6mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
DR Series
DC Resistance Max
-
Product Length
12.5mm
Product Height
6mm
RMS Current (Irms)
15A
Saturation Current (Isat)
23.6A
Power Inductor Case
12.5mm x 12.5mm x 6mm
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Alternatives for DR125-1R0-R
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate