Print Page
CTX50-2-52LP-R
Toroidal Inductor, OCTA-PAC CTX 2 Series, 50 µH, 4.9 A, 0.0326 ohm, ± 20%
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoCTX50-2-52LP-RCopy
Newark Part No.28K2991
Product RangeOCTA-PAC CTX 2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.860 |
Price for:Each
Minimum: 98
Multiple: 98
$966.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCTX50-2-52LP-RCopy
Newark Part No.28K2991
Product RangeOCTA-PAC CTX 2 Series
Technical Datasheet
Product RangeOCTA-PAC CTX 2 Series
Inductance50µH
RMS Current (Irms)4.9A
DC Resistance Max0.0326ohm
Inductance Tolerance± 20%
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
OCTA-PAC CTX 2 Series
RMS Current (Irms)
4.9A
Inductance Tolerance
± 20%
Inductance
50µH
DC Resistance Max
0.0326ohm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate