Print Page
CTX5-4P-R
Inductor, Power, 5.15 µH, 20%, 0.027 ohm, 3.3 A, 11.43mm x 11.43mm x 6.35mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoCTX5-4P-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.29K6158
Product RangeECONO-PAC CTX 4P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 600+ | $3.670 |
Price for:Each (Supplied on Cut Tape)
Minimum: 600
Multiple: 600
$2,202.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCTX5-4P-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.29K6158
Product RangeECONO-PAC CTX 4P Series
Technical Datasheet
Product RangeECONO-PAC CTX 4P Series
Inductance, Parallel5.15µH
RMS Current, Parallel3.3A
Saturation Current, Parallel-
DC Resistance Max, Parallel0.027ohm
Leakage Inductance-
Turns Ratio0.6
Product Length11.43mm
Product Width11.43mm
Product Height6.35mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
ECONO-PAC CTX 4P Series
RMS Current, Parallel
3.3A
DC Resistance Max, Parallel
0.027ohm
Turns Ratio
0.6
Product Width
11.43mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2022)
Inductance, Parallel
5.15µH
Saturation Current, Parallel
-
Leakage Inductance
-
Product Length
11.43mm
Product Height
6.35mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate