Print Page
CTX5-4-R
INDUCTOR, POWER
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoCTX5-4-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel29AH3862RL
Cut Tape29AH3862
Product RangeOCTA-PAC CTX 4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.620 | $8.62 |
| Total Price | $8.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.620 |
| 25+ | $8.150 |
| 100+ | $7.710 |
| 250+ | $7.130 |
| 500+ | $6.520 |
| 1000+ | $5.760 |
| 5000+ | $4.610 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCTX5-4-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel29AH3862RL
Cut Tape29AH3862
Product RangeOCTA-PAC CTX 4 Series
Technical Datasheet
Product RangeOCTA-PAC CTX 4 Series
Inductance, Parallel4.9µH
RMS Current, Parallel4.4A
Saturation Current, Parallel-
Coupled Inductor Case11.43mm x 11.43mm x 6.35mm
DC Resistance Max, Parallel0.014ohm
Leakage Inductance-
Turns Ratio1:1
Product Length11.43mm
Product Width11.43mm
Product Height6.35mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
OCTA-PAC CTX 4 Series
RMS Current, Parallel
4.4A
Coupled Inductor Case
11.43mm x 11.43mm x 6.35mm
Leakage Inductance
-
Product Length
11.43mm
Product Height
6.35mm
Operating Temperature Min
-40°C
Qualification
-
Inductance, Parallel
4.9µH
Saturation Current, Parallel
-
DC Resistance Max, Parallel
0.014ohm
Turns Ratio
1:1
Product Width
11.43mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Alternatives for CTX5-4-R
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate