Print Page
CTX33-1P-R
Inductor, Power, 32.33 µH, 20%, 0.25 ohm, 800 mA, 8.89mm x 8.89mm x 4.19mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoCTX33-1P-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel27K7121
Cut Tape52K7467
Product RangeECONO-PAC CTX 1P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1100 | $7.210 | $7,931.00 |
| Total Price | $7,931.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1100+ | $7.210 |
| 2200+ | $6.780 |
| 3300+ | $6.370 |
| 5500+ | $5.840 |
| 11000+ | $5.280 |
| 27500+ | $3.470 |
| 55000+ | $2.670 |
| 110000+ | $2.620 |
Full Reel
| Quantity | Price |
|---|---|
| 1100+ | $3.200 |
| 3300+ | $3.140 |
| 5500+ | $3.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCTX33-1P-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel27K7121
Cut Tape52K7467
Product RangeECONO-PAC CTX 1P Series
Technical Datasheet
Product RangeECONO-PAC CTX 1P Series
Inductance, Parallel32.33µH
RMS Current, Parallel800mA
Saturation Current, Parallel-
DC Resistance Max, Parallel0.25ohm
Leakage Inductance-
Turns Ratio0.6
Product Length8.89mm
Product Width8.89mm
Product Height4.19mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
ECONO-PAC CTX 1P Series
RMS Current, Parallel
800mA
DC Resistance Max, Parallel
0.25ohm
Turns Ratio
0.6
Product Width
8.89mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2022)
Inductance, Parallel
32.33µH
Saturation Current, Parallel
-
Leakage Inductance
-
Product Length
8.89mm
Product Height
4.19mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate