Print Page
CTX25-1-R
POWER INDUCTOR, 25.6UH, 740MA, 20%
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoCTX25-1-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel27K7030
Cut Tape52K7451
Product RangeOCTA-PAC CTX 1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1100 | $6.010 | $6,611.00 |
| Total Price | $6,611.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1100+ | $6.010 |
Full Reel
| Quantity | Price |
|---|---|
| 1100+ | $4.830 |
| 2200+ | $4.630 |
| 5500+ | $4.520 |
| 11000+ | $4.430 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCTX25-1-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel27K7030
Cut Tape52K7451
Product RangeOCTA-PAC CTX 1 Series
Technical Datasheet
Product RangeOCTA-PAC CTX 1 Series
Inductance, Parallel25.6µH
Inductance25.6µH
RMS Current, Parallel740mA
Saturation Current, Parallel-
DC Resistance Max, Parallel0.167ohm
SVHCTo Be Advised
Technical Specifications
Product Range
OCTA-PAC CTX 1 Series
Inductance
25.6µH
Saturation Current, Parallel
-
SVHC
To Be Advised
Inductance, Parallel
25.6µH
RMS Current, Parallel
740mA
DC Resistance Max, Parallel
0.167ohm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate