Print Page
CTX210659-R
Lighting Transformer, 1:100, 1 x 13V, 1.34kV, 5 mA, 2.5 W
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCTX210659-R
Newark Part No.28K2974
Technical Datasheet
Turns Ratio1:100
Lighting Transformer Primary Voltages1 x 13V
Secondary Voltages1.34kV
Secondary Current Nom5mA
Secondary Power2.5W
Product Range-
SVHCTo Be Advised
Technical Specifications
Turns Ratio
1:100
Secondary Voltages
1.34kV
Secondary Power
2.5W
SVHC
To Be Advised
Lighting Transformer Primary Voltages
1 x 13V
Secondary Current Nom
5mA
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate