Print Page
CTX20-3-R
Inductor, Power, 20.18 µH, 20%, 0.078 ohm, 1.5 A, 11.43mm x 11.43mm x 4.83mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoCTX20-3-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel29K6541
Cut Tape29K6541
Product RangeOCTA-PAC CTX 2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 800 | $4.580 | $3,664.00 |
| Total Price | $3,664.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 800+ | $4.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCTX20-3-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel29K6541
Cut Tape29K6541
Product RangeOCTA-PAC CTX 2 Series
Technical Datasheet
Product RangeOCTA-PAC CTX 2 Series
Inductance, Parallel20.18µH
RMS Current, Parallel1.5A
Saturation Current, Parallel-
DC Resistance Max, Parallel0.078ohm
Leakage Inductance-
Turns Ratio0.6
Product Length11.43mm
Product Width11.43mm
Product Height4.83mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
OCTA-PAC CTX 2 Series
RMS Current, Parallel
1.5A
DC Resistance Max, Parallel
0.078ohm
Turns Ratio
0.6
Product Width
11.43mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2022)
Inductance, Parallel
20.18µH
Saturation Current, Parallel
-
Leakage Inductance
-
Product Length
11.43mm
Product Height
4.83mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate