Print Page
CTX15-4A-R
Inductor, Power, 14.7 µH, 25%, 0.029 ohm, 3.87 A, 11.43mm x 11.43mm x 6.35mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCTX15-4A-R
Newark Part No.54K4299
Product RangeOCTA-PAC PLUS CTX 4A Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.590 |
| 2000+ | $4.370 |
| 4000+ | $4.060 |
| 8000+ | $3.780 |
| 12000+ | $3.650 |
| 20000+ | $3.590 |
Price for:Each (Supplied on Full Reel)
Minimum: 600
Multiple: 600
$2,754.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCTX15-4A-R
Newark Part No.54K4299
Product RangeOCTA-PAC PLUS CTX 4A Series
Technical Datasheet
Product RangeOCTA-PAC PLUS CTX 4A Series
Inductance, Parallel14.7µH
RMS Current, Parallel3.87A
Saturation Current, Parallel3.46A
DC Resistance Max, Parallel0.029ohm
Leakage Inductance-
Turns Ratio0.6
Product Length11.43mm
Product Width11.43mm
Product Height6.35mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
OCTA-PAC PLUS CTX 4A Series
RMS Current, Parallel
3.87A
DC Resistance Max, Parallel
0.029ohm
Turns Ratio
0.6
Product Width
11.43mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2022)
Inductance, Parallel
14.7µH
Saturation Current, Parallel
3.46A
Leakage Inductance
-
Product Length
11.43mm
Product Height
6.35mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Alternatives for CTX15-4A-R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate