Print Page
CTX100-4-R
Inductor, Power, 99.23 µH, 20%, 0.302 ohm, 920 mA, 11.43mm x 11.43mm x 6.35mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoCTX100-4-RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel27K6955
Cut Tape29K6604
Product RangeOCTA-PAC CTX 1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 600 | $6.040 | $3,624.00 |
| Total Price | $3,624.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 600+ | $4.780 |
Full Reel
| Quantity | Price |
|---|---|
| 600+ | $6.040 |
| 800+ | $5.900 |
| 1600+ | $5.630 |
| 2400+ | $5.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCTX100-4-RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel27K6955
Cut Tape29K6604
Product RangeOCTA-PAC CTX 1 Series
Technical Datasheet
Product RangeOCTA-PAC CTX 1 Series
Inductance, Parallel99.23µH
RMS Current, Parallel920mA
Saturation Current, Parallel-
DC Resistance Max, Parallel0.302ohm
Leakage Inductance-
Turns Ratio0.6
Product Length11.43mm
Product Width11.43mm
Product Height6.35mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
OCTA-PAC CTX 1 Series
RMS Current, Parallel
920mA
DC Resistance Max, Parallel
0.302ohm
Turns Ratio
0.6
Product Width
11.43mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2022)
Inductance, Parallel
99.23µH
Saturation Current, Parallel
-
Leakage Inductance
-
Product Length
11.43mm
Product Height
6.35mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Alternatives for CTX100-4-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate