Print Page
CTX100-10-52-R
Toroidal Inductor, OCTA-PAC CTX 1 Series, 99.38 µH, 17.6 A, 0.0109 ohm, ± 20%
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON ELECTRONICS |
|---|---|
| Manufacturer Part No | CTX100-10-52-RCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 28K2917 |
| Product Range | OCTA-PAC CTX 1 Series |
| Your Part Number | |
| Technical Datasheet |
57 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $15.370 |
| 5+ | $14.710 |
| 10+ | $13.850 |
| 25+ | $12.440 |
| 100+ | $11.760 |
| 500+ | $11.440 |
| 1000+ | $11.160 |
Price for:Each
Minimum: 1
Multiple: 1
$15.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON ELECTRONICS |
|---|---|
| Manufacturer Part No | CTX100-10-52-RCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 28K2917 |
| Product Range | OCTA-PAC CTX 1 Series |
| Technical Datasheet | |
| Product Range | OCTA-PAC CTX 1 Series |
| Inductance | 99.38µH |
| RMS Current (Irms) | 17.6A |
| DC Resistance Max | 0.0109ohm |
| Inductance Tolerance | ± 20% |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
The CTX100-10-52-R is a toroidal Power Inductor features low-loss, powdered iron core with stable electrical operating characteristics maximize inductor efficiency by minimizing copper losses. Available in vertical self-leaded and header mounted configurations. This inductor supports ±20% inductance tolerance.
- Meets UL94V-0 flammability standard
Applications
Power Management
Notes
100kHz, 0.250Vrms and 0ADC open circuit inductance test parameters.
Technical Specifications
| Product Range | OCTA-PAC CTX 1 Series |
|---|---|
| RMS Current (Irms) | 17.6A |
| Inductance Tolerance | ± 20% |
| Inductance | 99.38µH |
|---|---|
| DC Resistance Max | 0.0109ohm |
| SVHC | No SVHC (17-Jan-2022) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |