Print Page
CTX1-4A-R
POWER INDUCTOR, 1UH, 9.23A, 25%
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoCTX1-4A-RCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.54K4284
Product RangeOCTA-PAC PLUS CTX 4A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 600+ | $4.770 |
| 2000+ | $4.540 |
| 4000+ | $4.220 |
| 8000+ | $3.930 |
| 12000+ | $3.790 |
| 20000+ | $3.730 |
Price for:Each (Supplied on Full Reel)
Minimum: 600
Multiple: 600
$2,862.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCTX1-4A-RCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.54K4284
Product RangeOCTA-PAC PLUS CTX 4A Series
Technical Datasheet
Product RangeOCTA-PAC PLUS CTX 4A Series
Inductance, Parallel1.39µH
RMS Current, Parallel9.23A
Saturation Current, Parallel11.25A
Leakage Inductance-
DC Resistance Max, Parallel0.0052ohm
Turns Ratio1:1
Product Length11.43mm
Product Width11.43mm
Product Height6.35mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
OCTA-PAC PLUS CTX 4A Series
RMS Current, Parallel
9.23A
Leakage Inductance
-
Turns Ratio
1:1
Product Width
11.43mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2022)
Inductance, Parallel
1.39µH
Saturation Current, Parallel
11.25A
DC Resistance Max, Parallel
0.0052ohm
Product Length
11.43mm
Product Height
6.35mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate