Print Page
CTX0.68-1-R
POWER INDUCTOR, 630NH, 4.5A, 20%
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoCTX0.68-1-RCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel27K6899
Cut Tape52K7393
Product RangeOCTA-PAC CTX 1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1100 | $5.650 | $6,215.00 |
| Total Price | $6,215.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1100+ | $5.650 |
Full Reel
| Quantity | Price |
|---|---|
| 1100+ | $4.550 |
| 2200+ | $4.360 |
| 5500+ | $4.250 |
| 11000+ | $4.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCTX0.68-1-RCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel27K6899
Cut Tape52K7393
Product RangeOCTA-PAC CTX 1 Series
Technical Datasheet
Product RangeOCTA-PAC CTX 1 Series
Inductance, Parallel630nH
Inductance630nH
RMS Current, Parallel4.5A
Saturation Current, Parallel-
DC Resistance Max, Parallel0.006ohm
SVHCTo Be Advised
Technical Specifications
Product Range
OCTA-PAC CTX 1 Series
Inductance
630nH
Saturation Current, Parallel
-
SVHC
To Be Advised
Inductance, Parallel
630nH
RMS Current, Parallel
4.5A
DC Resistance Max, Parallel
0.006ohm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate