Print Page
CMS3-5-R
STANDARD INDUCTOR, 146UH, 3.1A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoCMS3-5-R
Newark Part No.
Full Reel27K6856
Cut Tape52K9544
Product RangeCMS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 600 | $5.850 | $3,510.00 |
| Total Price | $3,510.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 100+ | $5.850 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $5.160 |
| 2000+ | $4.950 |
| 4000+ | $4.670 |
| 8000+ | $4.420 |
| 12000+ | $4.290 |
| 20000+ | $4.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCMS3-5-R
Newark Part No.
Full Reel27K6856
Cut Tape52K9544
Product RangeCMS Series
Technical Datasheet
DC Current Rating3.1A
Inductance146µH
DC Resistance Max0.017ohm
Product RangeCMS Series
Impedance-000ohm
Operating Temperature Min-40°C
Operating Temperature Max160°C
SVHCTo Be Advised
Technical Specifications
DC Current Rating
3.1A
DC Resistance Max
0.017ohm
Impedance
-000ohm
Operating Temperature Max
160°C
Inductance
146µH
Product Range
CMS Series
Operating Temperature Min
-40°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CMS3-5-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate