Print Page
CMS2-14-R
STANDARD INDUCTOR, 1340UH, 0.5A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoCMS2-14-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel27K6838
Re-Reel52K9526
Cut Tape52K9526
Product RangeCMS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 800 | $2.450 | $1,960.00 |
| Total Price | $1,960.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 800+ | $2.450 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $3.910 |
| 2400+ | $3.780 |
| 4000+ | $3.680 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCMS2-14-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel27K6838
Re-Reel52K9526
Cut Tape52K9526
Product RangeCMS Series
Technical Datasheet
DC Current Rating500mA
Inductance1.34mH
DC Resistance Max0.620ohm
Product RangeCMS Series
Impedance-000ohm
Operating Temperature Min-40°C
Operating Temperature Max160°C
SVHCTo Be Advised
Technical Specifications
DC Current Rating
500mA
DC Resistance Max
0.620ohm
Impedance
-000ohm
Operating Temperature Max
160°C
Inductance
1.34mH
Product Range
CMS Series
Operating Temperature Min
-40°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate