Print Page
CMS2-10-R
STANDARD INDUCTOR, 575UH, 0.94A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoCMS2-10-RCopy
Newark Part No.
Full Reel27K6834
Cut Tape52K9522
Product RangeCMS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 800 | $3.940 | $3,152.00 |
| Total Price | $3,152.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 100+ | $3.940 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $2.890 |
| 1600+ | $2.770 |
| 4000+ | $2.700 |
| 8000+ | $2.650 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCMS2-10-RCopy
Newark Part No.
Full Reel27K6834
Cut Tape52K9522
Product RangeCMS Series
Technical Datasheet
DC Current Rating940mA
Inductance575µH
DC Resistance Max0.17ohm
Product RangeCMS Series
Impedance-000ohm
Operating Temperature Min-40°C
Operating Temperature Max160°C
SVHCTo Be Advised
Technical Specifications
DC Current Rating
940mA
DC Resistance Max
0.17ohm
Impedance
-000ohm
Operating Temperature Max
160°C
Inductance
575µH
Product Range
CMS Series
Operating Temperature Min
-40°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CMS2-10-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate