Print Page
CMS1-9-R
STANDARD INDUCTOR, 62UH, 1.9A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoCMS1-9-RCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel27K6832
Cut Tape52K9520
Product RangeCMS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $1.680 | $3,360.00 |
| Total Price | $3,360.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $1.680 |
| 4000+ | $1.650 |
| 6000+ | $1.610 |
| 10000+ | $1.580 |
| 20000+ | $1.550 |
| 50000+ | $1.510 |
| 100000+ | $1.480 |
| 200000+ | $1.440 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $2.120 |
| 4000+ | $2.080 |
| 6000+ | $2.040 |
| 10000+ | $1.990 |
| 20000+ | $1.950 |
| 50000+ | $1.910 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCMS1-9-RCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel27K6832
Cut Tape52K9520
Product RangeCMS Series
Technical Datasheet
DC Current Rating1.9A
Inductance62µH
DC Resistance Max0.035ohm
Product RangeCMS Series
Impedance-000ohm
Operating Temperature Min-40°C
Operating Temperature Max160°C
SVHCTo Be Advised
Technical Specifications
DC Current Rating
1.9A
DC Resistance Max
0.035ohm
Impedance
-000ohm
Operating Temperature Max
160°C
Inductance
62µH
Product Range
CMS Series
Operating Temperature Min
-40°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate