Print Page
CMS1-6-R
STANDARD INDUCTOR, 32.8UH, 3.1A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoCMS1-6-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel27K6829
Cut Tape52K9517
Product RangeCMS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $2.760 | $5,520.00 |
| Total Price | $5,520.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $2.760 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $4.570 |
| 6000+ | $3.990 |
| 10000+ | $3.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCMS1-6-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel27K6829
Cut Tape52K9517
Product RangeCMS Series
Technical Datasheet
DC Current Rating3.1A
Inductance32.8µH
DC Resistance Max0.0138ohm
Product RangeCMS Series
Impedance-000ohm
Operating Temperature Min-40°C
Operating Temperature Max160°C
SVHCTo Be Advised
Technical Specifications
DC Current Rating
3.1A
DC Resistance Max
0.0138ohm
Impedance
-000ohm
Operating Temperature Max
160°C
Inductance
32.8µH
Product Range
CMS Series
Operating Temperature Min
-40°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CMS1-6-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate