Print Page
CL1208-2-100TR-R
Power Inductor (SMD), 400 nH, Shielded, 15 A, CL1208 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoCL1208-2-100TR-R
Newark Part No.
Full Reel30AC6322
Re-Reel99AJ4126
Cut Tape99AJ4126
Product RangeCL1208 Series
Your Part Number
372 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.690 | $2.69 |
| Total Price | $2.69 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $6.000 | $2.690 |
| 10+ | $5.580 | $2.690 |
| 25+ | $5.130 | $2.690 |
| 50+ | $4.860 | $2.690 |
| 100+ | $4.540 | $2.690 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $6.330 |
| 5000+ | $3.570 |
| 25000+ | $2.940 |
| 100000+ | $2.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCL1208-2-100TR-R
Newark Part No.
Full Reel30AC6322
Re-Reel99AJ4126
Cut Tape99AJ4126
Product RangeCL1208 Series
Technical Datasheet
Inductance400nH
RMS Current (Irms)-
Inductor ConstructionShielded
Product RangeCL1208 Series
Saturation Current (Isat)15A
Power Inductor Case-
Inductor Case / Package-
Inductance Tolerance-
DC Resistance Max450µohm
Product Length12mm
Product Width11.5mm
Product Height8mm
SVHCTo Be Advised
Technical Specifications
Inductance
400nH
Inductor Construction
Shielded
Saturation Current (Isat)
15A
Inductor Case / Package
-
DC Resistance Max
450µohm
Product Width
11.5mm
SVHC
To Be Advised
RMS Current (Irms)
-
Product Range
CL1208 Series
Power Inductor Case
-
Inductance Tolerance
-
Product Length
12mm
Product Height
8mm
Technical Docs (1)
Alternatives for CL1208-2-100TR-R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability