Print Page
CC06FA1-5A-TR
Fuse, Surface Mount, AEC-Q200, 1.5 A, Fast Acting, 63 V, 0603 [1608 Metric], CC06FA Series
Image is for illustrative purposes only. Please refer to product description.
![EATON ELECTRONICS CC06FA1-5A-TR Fuse, Surface Mount, AEC-Q200, 1.5 A, Fast Acting, 63 V, 0603 [1608 Metric], CC06FA Series](https://www.newark.com/productimages/standard/en_US/11AJ3454-40.jpg)
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCC06FA1-5A-TRCopy
Newark Part No.
Re-Reel11AJ3452
Cut Tape11AJ3452
Product RangeCC06FA Series
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.670 | $1.67 |
| Total Price | $1.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.670 |
| 25+ | $1.620 |
| 50+ | $1.410 |
| 100+ | $1.270 |
| 250+ | $1.160 |
| 500+ | $1.110 |
| 1000+ | $1.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCC06FA1-5A-TRCopy
Newark Part No.
Re-Reel11AJ3452
Cut Tape11AJ3452
Product RangeCC06FA Series
Technical Datasheet
Fuse Current1.5A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC63V
Fuse Case Style0603 [1608 Metric]
Product RangeCC06FA Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCDiboron trioxide
Alternatives for CC06FA1-5A-TR
1 Product Found
Technical Specifications
Fuse Current
1.5A
Voltage Rating VAC
-
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
-
SVHC
Diboron trioxide
Blow Characteristic
Fast Acting
Voltage Rating VDC
63V
Product Range
CC06FA Series
Breaking Capacity Current DC
50A
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diboron trioxide
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability