Print Page
CB61F40A-TR1
Fuse, Surface Mount, 40 A, Fast Acting, 63 V, 2410 [6125 Metric], Brick CB61F Series
Image is for illustrative purposes only. Please refer to product description.
![EATON ELECTRONICS CB61F40A-TR1 Fuse, Surface Mount, 40 A, Fast Acting, 63 V, 2410 [6125 Metric], Brick CB61F Series](https://www.newark.com/productimages/standard/en_US/31AJ8904-40.jpg)
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCB61F40A-TR1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel31AJ8910
Re-Reel31AJ8909RL
Cut Tape31AJ8909
Product RangeBrick CB61F Series
Your Part Number
478 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.880 | $2.88 |
| Total Price | $2.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.880 |
| 10+ | $2.750 |
| 25+ | $2.590 |
| 50+ | $2.430 |
| 100+ | $2.270 |
| 250+ | $2.070 |
| 500+ | $1.930 |
Full Reel
| Quantity | Price |
|---|---|
| 8000+ | $4.300 |
| 24000+ | $3.770 |
| 40000+ | $3.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCB61F40A-TR1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel31AJ8910
Re-Reel31AJ8909RL
Cut Tape31AJ8909
Product RangeBrick CB61F Series
Technical Datasheet
Fuse Current40A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC63V
Fuse Case Style2410 [6125 Metric]
Product RangeBrick CB61F Series
Breaking Capacity Current AC-
Breaking Capacity Current DC500A
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Fuse Current
40A
Voltage Rating VAC
-
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (08-Jul-2021)
Blow Characteristic
Fast Acting
Voltage Rating VDC
63V
Product Range
Brick CB61F Series
Breaking Capacity Current DC
500A
Technical Docs (2)
Alternatives for CB61F40A-TR1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate