Print Page
BK-S520-16-R
Cartridge Fuse, Fast Acting, 5 mm x 20 mm, 16 A, 250 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK-S520-16-RCopy
Newark Part No.09AJ8990
Product RangeS520 Series
Your Part Number
342 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.880 |
| 10+ | $4.590 |
| 25+ | $4.020 |
| 50+ | $3.530 |
| 100+ | $3.380 |
| 250+ | $3.220 |
| 500+ | $2.970 |
| 1000+ | $2.850 |
Price for:Each
Minimum: 1
Multiple: 1
$4.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK-S520-16-RCopy
Newark Part No.09AJ8990
Product RangeS520 Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current16A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product RangeS520 Series
Breaking Capacity Current AC1.5kA
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
1.5kA
Fuse Current
16A
Fuse Size Metric
5mm x 20mm
Product Range
S520 Series
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability