Print Page
BK/S500-V-5-R
Fuse, Cartridge, Fast Acting, 5 A, 250 V, 5mm x 20mm, 0.2" x 0.79", S500-V Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/S500-V-5-R
Newark Part No.48K9844
Product RangeS500-V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.350 |
| 250+ | $4.170 |
| 500+ | $3.900 |
| 1000+ | $3.770 |
Price for:Each
Minimum: 100
Multiple: 100
$435.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/S500-V-5-R
Newark Part No.48K9844
Product RangeS500-V Series
Blow CharacteristicFast Acting
Fuse Current5A
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product RangeS500-V Series
Breaking Capacity Current AC50A
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Blow Characteristic
Fast Acting
Fuse Size Metric
5mm x 20mm
Product Range
S500-V Series
SVHC
No SVHC (17-Jan-2022)
Fuse Current
5A
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
50A
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate