Print Page
BK/S-8301-10-R
Fuseholder, Fuse Block, Bolt-In, 300V, 30A, 1/4 x 1 1/4", Screw, 10 Pole
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/S-8301-10-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.72K6300
Product RangeS-8000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 50+ | $111.190 |
| 100+ | $105.170 |
| 250+ | $102.170 |
Price for:Each
Minimum: 50
Multiple: 50
$5,559.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/S-8301-10-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.72K6300
Product RangeS-8000 Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current30A
Fuse Size Held1/4" x 1-1/4"
Holder TerminalsScrew
No. of Fuses10Fuses
Product RangeS-8000 Series
Voltage Rating VAC300V
Voltage Rating VDC300V
SVHCTo Be Advised
Product Overview
Applications
Safety, Automotive
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
1/4" x 1-1/4"
No. of Fuses
10Fuses
Voltage Rating VAC
300V
SVHC
To Be Advised
Fuse Current
30A
Holder Terminals
Screw
Product Range
S-8000 Series
Voltage Rating VDC
300V
Technical Docs (3)
Alternatives for BK/S-8301-10-R
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate