Print Page
BK/PCH-3-R
Fuse, PCB Leaded, 3 A, 250 V, PC-Tron Series, 350 V, Fast Acting, Radial Leaded
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/PCH-3-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.48K9824
Product RangePC-Tron Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.850 |
| 5+ | $7.440 |
| 10+ | $7.100 |
| 25+ | $6.590 |
| 50+ | $6.140 |
| 100+ | $6.020 |
| 250+ | $5.890 |
Price for:Each
Minimum: 1
Multiple: 1
$7.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/PCH-3-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.48K9824
Product RangePC-Tron Series
Technical Datasheet
Fuse Current3A
Voltage Rating VAC250V
Product RangePC-Tron Series
Voltage Rating VDC350V
Blow CharacteristicFast Acting
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC50A
Breaking Capacity Current DC10kA
SVHCNo SVHC (08-Jul-2021)
Alternatives for BK/PCH-3-R
2 Products Found
Technical Specifications
Fuse Current
3A
Product Range
PC-Tron Series
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
50A
SVHC
No SVHC (08-Jul-2021)
Voltage Rating VAC
250V
Voltage Rating VDC
350V
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
10kA
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability