Print Page
BK/MDA-V-1-4-R
Fuse, Cartridge, Time Delay, 250 mA, 250 V, 6.3mm x 32mm, 1/4" x 1-1/4", MDA-V Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/MDA-V-1-4-R
Newark Part No.48K9653
Product RangeMDA-V Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $10.030 |
| 250+ | $9.860 |
Price for:Each
Minimum: 100
Multiple: 100
$1,003.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/MDA-V-1-4-R
Newark Part No.48K9653
Product RangeMDA-V Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current250mA
Voltage Rating VAC250V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product RangeMDA-V Series
Breaking Capacity Current AC35A
SVHCNo SVHC (17-Jan-2022)
Product Overview
Applications
Automotive, Consumer Electronics
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
35A
Fuse Current
250mA
Fuse Size Metric
6.3mm x 32mm
Product Range
MDA-V Series
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate