Print Page
BK/HWA-AF
Fuseholder, Panel Mount, 125V, 5A, 0.28 x 0.25”, Solder, Fingergrip Cap, Watertight
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/HWA-AF
Newark Part No.28F381
Product RangeHWA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 100+ | $57.760 |
| 250+ | $52.570 |
Price for:Each
Minimum: 100
Multiple: 100
$5,776.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/HWA-AF
Newark Part No.28F381
Product RangeHWA Series
Technical Datasheet
Fuse Holder TypeCartridge In Line Fuse Holder
Fuse Current5A
Fuse Size HeldFM01
Holder TerminalsSolder Lug
No. of Fuses1Fuses
Product RangeHWA Series
Voltage Rating VAC125V
Voltage Rating VDC-
SVHCTo Be Advised
Product Overview
The BK/HWA-AF is a 5A/125V in-line Cartridge Fuse Holder with diallyl phthalate and solder lug terminals. This HWA-series fuse holder is suitable for subminiature pin-base fuses for limited space applications.
- 35A Interrupting rating
Applications
Safety
Contents
Cartridge fuse holder, O-ring, Gasket, Nut and Waterproof cap (knob).
Technical Specifications
Fuse Holder Type
Cartridge In Line Fuse Holder
Fuse Size Held
FM01
No. of Fuses
1Fuses
Voltage Rating VAC
125V
SVHC
To Be Advised
Fuse Current
5A
Holder Terminals
Solder Lug
Product Range
HWA Series
Voltage Rating VDC
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate