Print Page
BK/HVP-W-R
Fuseholder, Panel Mount, 480 V, 30 A, 1/4" x 1-1/4", Quick Connect, 1 Fuse, Drip Proof Fuse Knob
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/HVP-W-RCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.82AH1380
Product RangeHVP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 100+ | $19.380 |
| 250+ | $18.990 |
Price for:Each
Minimum: 100
Multiple: 100
$1,938.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/HVP-W-RCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.82AH1380
Product RangeHVP Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current30A
Fuse Size Held1/4" x 1-1/4"
Holder TerminalsQuick Connect
No. of Fuses1Fuses
Product RangeHVP Series
Voltage Rating VAC-
Voltage Rating VDC480V
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
1/4" x 1-1/4"
No. of Fuses
1Fuses
Voltage Rating VAC
-
SVHC
To Be Advised
Fuse Current
30A
Holder Terminals
Quick Connect
Product Range
HVP Series
Voltage Rating VDC
480V
Technical Docs (2)
Alternatives for BK/HVP-W-R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate