Print Page
BK/GMD-1.2-R
Fuse, Cartridge, Time Delay, 1.2 A, 250 V, 5mm x 20mm, 0.2" x 0.79", GMD Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/GMD-1.2-R
Newark Part No.48K9625
Product RangeGMD Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.840 |
| 10+ | $0.840 |
| 25+ | $0.840 |
| 50+ | $0.840 |
| 100+ | $0.840 |
| 250+ | $0.840 |
| 500+ | $0.840 |
| 1000+ | $0.840 |
Price for:Each
Minimum: 1
Multiple: 1
$0.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/GMD-1.2-R
Newark Part No.48K9625
Product RangeGMD Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current1.2A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product RangeGMD Series
Breaking Capacity Current AC100A
SVHCNo SVHC (17-Jan-2022)
Product Overview
Applications
Industrial
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
100A
Fuse Current
1.2A
Fuse Size Metric
5mm x 20mm
Product Range
GMD Series
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability