Print Page
BK/GLR-8
Fuse, Industrial / Power, GLR Series, 8 A, 300 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/GLR-8Copy
Newark Part No.19K6964
Product RangeGLR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $6.040 |
| 250+ | $5.760 |
| 500+ | $5.310 |
| 1000+ | $5.100 |
Price for:Each
Minimum: 100
Multiple: 100
$604.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/GLR-8Copy
Newark Part No.19K6964
Product RangeGLR Series
Technical Datasheet
Product RangeGLR Series
Fuse Current8A
Voltage Rating VAC300V
Voltage Rating VDC-
Fuse Size Metric-
Fuse Size Imperial-
Blow CharacteristicFast Acting
SVHCTo Be Advised
Technical Specifications
Product Range
GLR Series
Voltage Rating VAC
300V
Fuse Size Metric
-
Blow Characteristic
Fast Acting
Fuse Current
8A
Voltage Rating VDC
-
Fuse Size Imperial
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability