Print Page
BK/GLR-1-2
Fuse, Industrial / Power, GLR Series, 500 mA, 300 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/GLR-1-2Copy
Newark Part No.11J1808
Product RangeGLR Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $14.700 |
| 5+ | $13.870 |
| 10+ | $12.790 |
| 25+ | $11.260 |
| 50+ | $10.240 |
| 100+ | $9.670 |
| 250+ | $9.480 |
Price for:Each
Minimum: 1
Multiple: 1
$14.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/GLR-1-2Copy
Newark Part No.11J1808
Product RangeGLR Series
Technical Datasheet
Product RangeGLR Series
Fuse Current500mA
Voltage Rating VAC300V
Voltage Rating VDC-
Fuse Size Metric-
Fuse Size Imperial-
Blow CharacteristicFast Acting
SVHCTo Be Advised
Technical Specifications
Product Range
GLR Series
Voltage Rating VAC
300V
Fuse Size Metric
-
Blow Characteristic
Fast Acting
Fuse Current
500mA
Voltage Rating VDC
-
Fuse Size Imperial
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability