Print Page
BK/C519-1-R
Fuse, Cartridge, Time Delay, 1 A, 250 V, 5mm x 15mm, C519 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/C519-1-R
Newark Part No.48K9451
Product RangeC519 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.15 |
| 250+ | $4.11 |
| 500+ | $4.00 |
Price for:Each
Minimum: 100
Multiple: 100
$415.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/C519-1-R
Newark Part No.48K9451
Product RangeC519 Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current1A
Fuse Size Metric5mm x 15mm
Fuse Size Imperial-
Product RangeC519 Series
Breaking Capacity Current AC35A
SVHCNo SVHC (15-Jan-2019)
Product Overview
Applications
Safety, Industrial
Technical Specifications
Blow Characteristic
Time Delay
Fuse Size Metric
5mm x 15mm
Product Range
C519 Series
SVHC
No SVHC (15-Jan-2019)
Fuse Current
1A
Fuse Size Imperial
-
Breaking Capacity Current AC
35A
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate