Print Page
BK/C515-600-R
Fuse, Cartridge, Time Delay, 600 mA, 250 V, 5mm x 15mm, C515 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/C515-600-R
Newark Part No.76K4214
Product RangeC515 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.530 |
Price for:Each
Minimum: 100
Multiple: 100
$453.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/C515-600-R
Newark Part No.76K4214
Product RangeC515 Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current600mA
Fuse Size Metric5mm x 15mm
Fuse Size Imperial-
Product RangeC515 Series
Breaking Capacity Current AC35A
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
Time Delay
Fuse Size Metric
5mm x 15mm
Product Range
C515 Series
SVHC
To Be Advised
Fuse Current
600mA
Fuse Size Imperial
-
Breaking Capacity Current AC
35A
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate