Print Page
BK/AGX-4
Fuse, Cartridge, Fast Acting, 4 A, 250 V, 6.3mm x 25.4mm, 1/4" x 1", AGX Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/AGX-4Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.96C9071
Product RangeAGX Series
Your Part Number
14 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.810 |
Price for:Each
Minimum: 1
Multiple: 1
$4.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/AGX-4Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.96C9071
Product RangeAGX Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current4A
Voltage Rating VAC250V
Fuse Size Metric6.3mm x 25.4mm
Fuse Size Imperial1/4" x 1"
Product RangeAGX Series
Breaking Capacity Current AC200A
SVHCTo Be Advised
Alternatives for BK/AGX-4
1 Product Found
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
1/4" x 1"
Breaking Capacity Current AC
200A
Fuse Current
4A
Fuse Size Metric
6.3mm x 25.4mm
Product Range
AGX Series
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability