Print Page
BK/ABC-V-7-R
Fuse, Cartridge, Fast Acting, 7 A, 250 V, 6.3mm x 32mm, 1/4" x 1-1/4", ABC-V Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/ABC-V-7-R
Newark Part No.48K9313
Product RangeABC-V Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $6.100 |
| 250+ | $5.860 |
| 500+ | $5.470 |
| 1000+ | $5.290 |
Price for:Each
Minimum: 100
Multiple: 100
$610.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/ABC-V-7-R
Newark Part No.48K9313
Product RangeABC-V Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current7A
Voltage Rating VAC250V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product RangeABC-V Series
Breaking Capacity Current AC200A
SVHCNo SVHC (17-Jan-2022)
Product Overview
Applications
Automotive, Consumer Electronics
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
200A
Fuse Current
7A
Fuse Size Metric
6.3mm x 32mm
Product Range
ABC-V Series
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate