Print Page
AMLV22V38C3000
TVS Varistor, 30 V, 38 V, AMLV Series, 77 V, 2220 [5650 Metric], Multilayer Varistor (MLV)
Image is for illustrative purposes only. Please refer to product description.
![EATON ELECTRONICS AMLV22V38C3000 TVS Varistor, 30 V, 38 V, AMLV Series, 77 V, 2220 [5650 Metric], Multilayer Varistor (MLV)](https://www.newark.com/productimages/standard/en_US/71AJ7867-40.jpg)
ManufacturerEATON ELECTRONICS
Manufacturer Part NoAMLV22V38C3000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel71AJ7869
Re-Reel71AJ7868RL
Cut Tape71AJ7868
Product RangeAMLV Series
Your Part Number
1,600 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.610 | $2.61 |
| Total Price | $2.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.610 |
| 10+ | $2.320 |
| 25+ | $2.170 |
| 50+ | $2.080 |
| 100+ | $2.070 |
| 250+ | $2.050 |
| 500+ | $2.040 |
| 1000+ | $2.020 |
Full Reel
| Quantity | Price |
|---|---|
| 1600+ | $2.520 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoAMLV22V38C3000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel71AJ7869
Re-Reel71AJ7868RL
Cut Tape71AJ7868
Product RangeAMLV Series
Technical Datasheet
Voltage Rating VAC30V
Voltage Rating VDC38V
Product RangeAMLV Series
Clamping Voltage Vc Max77V
Varistor Case Style2220 [5650 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS1kA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)12J
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
30V
Product Range
AMLV Series
Varistor Case Style
2220 [5650 Metric]
Peak Surge Current @ 8/20µS
1kA
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
38V
Clamping Voltage Vc Max
77V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
12J
SVHC
To Be Advised
Technical Docs (1)
Alternatives for AMLV22V38C3000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability