Print Page
AMLV13V31C1200
TVS Varistor, 25 V, 31 V, AMLV Series, 65 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
Image is for illustrative purposes only. Please refer to product description.
![EATON ELECTRONICS AMLV13V31C1200 TVS Varistor, 25 V, 31 V, AMLV Series, 65 V, 1210 [3225 Metric], Multilayer Varistor (MLV)](https://www.newark.com/productimages/standard/en_US/71AJ7850-40.jpg)
ManufacturerEATON ELECTRONICS
Manufacturer Part NoAMLV13V31C1200Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel71AJ7853
Re-Reel71AJ7852RL
Cut Tape71AJ7852
Product RangeAMLV Series
Your Part Number
5,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.968 | $0.97 |
| Total Price | $0.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.968 |
| 10+ | $0.733 |
| 25+ | $0.656 |
| 50+ | $0.623 |
| 100+ | $0.589 |
| 250+ | $0.556 |
| 500+ | $0.537 |
| 1000+ | $0.535 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.786 |
| 15000+ | $0.688 |
| 25000+ | $0.570 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoAMLV13V31C1200Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel71AJ7853
Re-Reel71AJ7852RL
Cut Tape71AJ7852
Product RangeAMLV Series
Technical Datasheet
Voltage Rating VAC25V
Voltage Rating VDC31V
Product RangeAMLV Series
Clamping Voltage Vc Max65V
Varistor Case Style1210 [3225 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS300A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)1.7J
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
25V
Product Range
AMLV Series
Varistor Case Style
1210 [3225 Metric]
Peak Surge Current @ 8/20µS
300A
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
31V
Clamping Voltage Vc Max
65V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
1.7J
SVHC
To Be Advised
Technical Docs (1)
Alternatives for AMLV13V31C1200
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate