Print Page
AMLV04V05C090
TVS Varistor, 4 V, 5.5 V, AMLV Series, 30 V, 0402 [1005 Metric], Multilayer Varistor (MLV)
Image is for illustrative purposes only. Please refer to product description.
![EATON ELECTRONICS AMLV04V05C090 TVS Varistor, 4 V, 5.5 V, AMLV Series, 30 V, 0402 [1005 Metric], Multilayer Varistor (MLV)](https://www.newark.com/productimages/standard/en_US/71AJ7820-40.jpg)
ManufacturerEATON ELECTRONICS
Manufacturer Part NoAMLV04V05C090Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel71AJ7817
Re-Reel71AJ7816RL
Cut Tape71AJ7816
Product RangeAMLV Series
Your Part Number
20,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.183 | $0.18 |
| Total Price | $0.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.183 |
| 25+ | $0.174 |
| 100+ | $0.156 |
| 250+ | $0.144 |
| 500+ | $0.133 |
| 1000+ | $0.118 |
| 2500+ | $0.108 |
| 5000+ | $0.106 |
Full Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.124 |
| 60000+ | $0.109 |
| 100000+ | $0.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoAMLV04V05C090Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel71AJ7817
Re-Reel71AJ7816RL
Cut Tape71AJ7816
Product RangeAMLV Series
Technical Datasheet
Voltage Rating VAC4V
Voltage Rating VDC5.5V
Product RangeAMLV Series
Clamping Voltage Vc Max30V
Varistor Case Style0402 [1005 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS10A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)50mJ
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
4V
Product Range
AMLV Series
Varistor Case Style
0402 [1005 Metric]
Peak Surge Current @ 8/20µS
10A
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
5.5V
Clamping Voltage Vc Max
30V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
50mJ
SVHC
To Be Advised
Technical Docs (1)
Alternatives for AMLV04V05C090
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate