Print Page
A202202
PCB Mount Barrier Terminal Block, 9.53 mm, 1 Row, 2 Positions, 22 AWG, 12 AWG, 30 A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoA202202Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.83R0838
Product RangeA2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.750 |
| 250+ | $1.690 |
| 500+ | $1.590 |
| 1000+ | $1.420 |
Price for:Each
Minimum: 100
Multiple: 100
$175.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoA202202Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.83R0838
Product RangeA2 Series
Technical Datasheet
Pitch Spacing9.53mm
No. of Rows1 Row
No. of Positions2Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Rated Current30A
Rated Voltage300V
Product RangeA2 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Pitch Spacing
9.53mm
No. of Positions
2Positions
Wire Size AWG Max
12AWG
Rated Voltage
300V
SVHC
No SVHC (17-Jan-2022)
No. of Rows
1 Row
Wire Size AWG Min
22AWG
Rated Current
30A
Product Range
A2 Series
Technical Docs (1)
Alternatives for A202202
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate