Print Page
2822HC90-RTR
Fuse, Surface Mount, 90 A, High Current, 72 V, 7.6mm x 6mm x 4.2mm, 2822HC Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part No2822HC90-RTR
Newark Part No.
Full Reel52AK7955
Re-Reel52AK7963
Cut Tape52AK7963
Product Range2822HC Series
Your Part Number
Technical Datasheet
3,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.540 |
| 10+ | $7.560 |
| 25+ | $7.010 |
| 50+ | $6.490 |
| 100+ | $6.170 |
| 250+ | $6.050 |
| 500+ | $5.910 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $7.550 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part No2822HC90-RTR
Newark Part No.
Full Reel52AK7955
Re-Reel52AK7963
Cut Tape52AK7963
Product Range2822HC Series
Technical Datasheet
Fuse Current90A
Blow CharacteristicHigh Current
Voltage Rating VAC-
Voltage Rating VDC72V
Fuse Case Style7.6mm x 6mm x 4.2mm
Product Range2822HC Series
Breaking Capacity Current AC-
Breaking Capacity Current DC1kA
SVHCTo Be Advised
Alternatives for 2822HC90-RTR
1 Product Found
Technical Specifications
Fuse Current
90A
Voltage Rating VAC
-
Fuse Case Style
7.6mm x 6mm x 4.2mm
Breaking Capacity Current AC
-
SVHC
To Be Advised
Blow Characteristic
High Current
Voltage Rating VDC
72V
Product Range
2822HC Series
Breaking Capacity Current DC
1kA
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability