Print Page
1025HC50-RTR
Fuse, Surface Mount, 50 A, Fast Acting, 250 V, 60 V, 12.5mm x 4.5mm, 1025HC Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON ELECTRONICS |
|---|---|
| Manufacturer Part No | 1025HC50-RTRCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Full Reel30AC7001 Re-Reel99AJ4139RL Cut Tape99AJ4139 |
| Product Range | 1025HC Series |
| Your Part Number | |
| Technical Datasheet |
636 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.120 | $7.12 |
| Total Price | $7.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.120 |
| 5+ | $6.720 |
| 10+ | $6.250 |
| 25+ | $5.840 |
| 50+ | $5.560 |
| 100+ | $5.510 |
| 250+ | $5.450 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $7.840 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON ELECTRONICS |
|---|---|
| Manufacturer Part No | 1025HC50-RTRCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Full Reel30AC7001 Re-Reel99AJ4139RL Cut Tape99AJ4139 |
| Product Range | 1025HC Series |
| Technical Datasheet | |
| Fuse Current | 50A |
| Blow Characteristic | Fast Acting |
| Voltage Rating VAC | 250V |
| Voltage Rating VDC | 60V |
| Fuse Case Style | 12.5mm x 4.5mm |
| Product Range | 1025HC Series |
| Breaking Capacity Current AC | 300A |
| Breaking Capacity Current DC | 600A |
| SVHC | To Be Advised |
Technical Specifications
| Fuse Current | 50A |
|---|---|
| Voltage Rating VAC | 250V |
| Fuse Case Style | 12.5mm x 4.5mm |
| Breaking Capacity Current AC | 300A |
| SVHC | To Be Advised |
| Blow Characteristic | Fast Acting |
|---|---|
| Voltage Rating VDC | 60V |
| Product Range | 1025HC Series |
| Breaking Capacity Current DC | 600A |
Technical Docs (2)
Alternatives for 1025HC50-RTR
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |