Print Page
0603ESDA-MLP1
ESD Protection Device, 35 V, 0603, 2 Pins, 30 VDC, PolySurg ESDA Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part No0603ESDA-MLP1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel71AJ7871
Re-Reel71AJ7870RL
Cut Tape71AJ7870
Product RangePolySurg ESDA Series
Your Part Number
1,266 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.527 | $0.53 |
| Total Price | $0.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.527 |
| 50+ | $0.442 |
| 100+ | $0.398 |
| 250+ | $0.361 |
| 500+ | $0.318 |
| 1000+ | $0.287 |
| 2500+ | $0.239 |
| 5000+ | $0.233 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.283 |
| 10000+ | $0.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part No0603ESDA-MLP1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel71AJ7871
Re-Reel71AJ7870RL
Cut Tape71AJ7870
Product RangePolySurg ESDA Series
Technical Datasheet
Clamping Voltage Vc Max35V
Diode Case Style0603
No. of Pins2Pins
Operating Voltage30VDC
Power Dissipation Pd-
Product RangePolySurg ESDA Series
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Clamping Voltage Vc Max
35V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
0603
Operating Voltage
30VDC
Product Range
PolySurg ESDA Series
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Alternatives for 0603ESDA-MLP1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability