Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTPT16BC1NLCopy
Newark Part No.98Y7745
Product RangeXT Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $201.540 |
| 5+ | $176.350 |
| 10+ | $146.120 |
| 25+ | $131.000 |
Price for:Each
Minimum: 1
Multiple: 1
$201.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Product Range
XT Series
No. of Poles
3 Pole
Voltage Rating VAC
690V
SVHC
No SVHC (17-Dec-2015)
Current Rating
16A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
