Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTPR1P6BC1Copy
Newark Part No.51M9246
Product RangeXT Line IEC Series
Also Known AsGTIN UPC EAN: 4015082653361
Your Part Number
375 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $293.170 |
| 5+ | $281.050 |
| 10+ | $259.800 |
| 25+ | $239.250 |
| 50+ | $221.060 |
| 100+ | $204.890 |
Price for:Each
Minimum: 1
Multiple: 1
$293.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTPR1P6BC1Copy
Newark Part No.51M9246
Product RangeXT Line IEC Series
Also Known AsGTIN UPC EAN: 4015082653361
Technical Datasheet
Motor Starter TypeManual Starter
No. of PhasesThree Phase
Power Rating1.1kW
No. of Poles3 Pole
Current Rating1.6A
Supply Voltage Min200VAC
Supply Voltage Max690VAC
IP / NEMA RatingIP20
Product RangeXT Line IEC Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The XTPR1P6BC1 is a Manual Motor Protector with ON/OFF rotary handle, lockout provision. Built-in heater and magnetic trip elements to protect the motor. Adjustment dial for setting motor FLA. Class 10 overload protection. Visible trip indication.
- B-frame
- Phase loss sensitivity
- Screw terminal
Applications
Motor Drive & Control
Technical Specifications
Motor Starter Type
Manual Starter
Power Rating
1.1kW
Current Rating
1.6A
Supply Voltage Max
690VAC
Product Range
XT Line IEC Series
No. of Phases
Three Phase
No. of Poles
3 Pole
Supply Voltage Min
200VAC
IP / NEMA Rating
IP20
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for XTPR1P6BC1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
