Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTOE1P6BGSCopy
Newark Part No.65T8015
Also Known AsGTIN UPC EAN: 786685416427
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $205.900 |
Price for:Each
Minimum: 1
Multiple: 1
$205.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTOE1P6BGSCopy
Newark Part No.65T8015
Also Known AsGTIN UPC EAN: 786685416427
Technical Datasheet
Overload Current Min330mA
Overload Current Max1.65A
Coil Voltage DC Max690V
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Overload Current Min
330mA
Coil Voltage DC Max
690V
SVHC
No SVHC (17-Dec-2015)
Overload Current Max
1.65A
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
