Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTOE005CGSCopy
Newark Part No.65T8000
Also Known AsGTIN UPC EAN: 786685416502
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $334.540 |
| 5+ | $292.720 |
| 10+ | $242.540 |
| 25+ | $217.450 |
| 50+ | $200.720 |
| 100+ | $187.340 |
Price for:Each
Minimum: 1
Multiple: 1
$334.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTOE005CGSCopy
Newark Part No.65T8000
Also Known AsGTIN UPC EAN: 786685416502
Technical Datasheet
Overload Current Min1A
Overload Current Max5A
Coil Voltage DC Max-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Overload Current Min
1A
Coil Voltage DC Max
-
SVHC
No SVHC (17-Dec-2015)
Overload Current Max
5A
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
