Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTOE005CCSCopy
Newark Part No.65T7999
Also Known AsGTIN UPC EAN: 786685416465
Your Part Number
27 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $187.910 |
Price for:Each
Minimum: 1
Multiple: 1
$187.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTOE005CCSCopy
Newark Part No.65T7999
Also Known AsGTIN UPC EAN: 786685416465
Technical Datasheet
Overload Current Min1A
Overload Current Max5A
Coil Voltage DC Max-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Overload Current Min
1A
Coil Voltage DC Max
-
SVHC
No SVHC (17-Dec-2015)
Overload Current Max
5A
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
